MEAN WELL 6W Plug-In AC/DC Adapter 5V dc Output, 1.2A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.2A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.22m
Medical Approved
Yes
MTBF
500kh
Standards Met
CB, CE, EISA 2007, EN 55011, EN 60601-1-11, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV EN 60601-1, TUV IEC 60601-1
Width
66mm
Depth
42.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
AC/DC Adapter
Series
GSM06E
Length
32mm
Product details
Mean Well GMS06E Series Plug In Power Supply
Mean Well GMS06E are a series of highly reliable 6 W medical-grade plug-in power supply. The series offers a standard 2-pin European power plug, offering an 85V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 5V dc to 24V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.
The GSM06E series is also an efficient range, boasting up to 82% efficiency coupled with an extremely low no-load power consumption below 0.3 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM06E series, enabling the power supply to save energy when it's either under the operating mode or standby mode.
Features and Benefits
2 pole Euro plug.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class II power (Without earth pin)
Typical Applications include
Blood glucose & pressure meters.
Nebulizer.
Inhaler.
Portable medical devices.
Switch Mode - Mean Well
BD 7.090
BD 7.090 Each (Exc. Vat)
BD 7.799
BD 7.799 Each (inc. VAT)
1
BD 7.090
BD 7.090 Each (Exc. Vat)
BD 7.799
BD 7.799 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.090 |
5 - 9 | BD 6.990 |
10 - 24 | BD 6.886 |
25 - 49 | BD 6.776 |
50+ | BD 6.655 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.2A
Maximum Temperature
+50°C
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
1.22m
Medical Approved
Yes
MTBF
500kh
Standards Met
CB, CE, EISA 2007, EN 55011, EN 60601-1-11, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV EN 60601-1, TUV IEC 60601-1
Width
66mm
Depth
42.5mm
Minimum Temperature
0°C
Load Regulation
±5%
Type
AC/DC Adapter
Series
GSM06E
Length
32mm
Product details
Mean Well GMS06E Series Plug In Power Supply
Mean Well GMS06E are a series of highly reliable 6 W medical-grade plug-in power supply. The series offers a standard 2-pin European power plug, offering an 85V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 5V dc to 24V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.
The GSM06E series is also an efficient range, boasting up to 82% efficiency coupled with an extremely low no-load power consumption below 0.3 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM06E series, enabling the power supply to save energy when it's either under the operating mode or standby mode.
Features and Benefits
2 pole Euro plug.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class II power (Without earth pin)
Typical Applications include
Blood glucose & pressure meters.
Nebulizer.
Inhaler.
Portable medical devices.