MEAN WELL 12W Plug-In AC/DC Adapter 9V dc Output, 1.33A Output

RS Stock No.: 181-2099Brand: MEAN WELLManufacturers Part No.: GSM12E09-P1JDistrelec Article No.: 30385964
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.33A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.2m

Medical Approved

Yes

Efficiency

82%

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Length

62.2mm

Series

GSM12E

Energy Efficiency Level

VI

Load Regulation

±4%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 10.153

BD 10.153 Each (Exc. Vat)

BD 11.168

BD 11.168 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 9V dc Output, 1.33A Output

BD 10.153

BD 10.153 Each (Exc. Vat)

BD 11.168

BD 11.168 Each (inc. VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 9V dc Output, 1.33A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.153
5 - 9BD 9.806
10 - 24BD 9.482
25 - 49BD 9.295
50+BD 9.004
You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.33A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.2m

Medical Approved

Yes

Efficiency

82%

MTBF

400kh

Standards Met

CE, EAC, EAC TP TC 004, EN 60601-1, EN 60601-1-11, TUV EN 60601-1, VI

Width

27.4mm

Type

AC/DC Adapter

Depth

39.7mm

Minimum Temperature

-20°C

Length

62.2mm

Series

GSM12E

Energy Efficiency Level

VI

Load Regulation

±4%

Country of Origin

Taiwan, Province Of China

You may be interested in