MEAN WELL 160W Power Brick AC/DC Adapter 48V dc Output, 0 → 3.34A Output

RS Stock No.: 123-4984Brand: MEAN WELLManufacturers Part No.: GSM160A48-R7BDistrelec Article No.: 30385969
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.34A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

160W

Cable Length

1200mm

Medical Approved

Yes

Better World Verification

UL Energy Verified

MTBF

290.3kh

Standards Met

AU/NZ MEPS, CE, CoC Version 5, cUL, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, EU ErP, FCC PART 15 Class B, MIL-HDBK-217F, NRCan, PFC, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Better World Product (Find out more)

Yes

Line Regulation Range

±1%

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Series

GSM160A

Length

175mm

Width

72mm

Product details

Mean Well GSM120/160/220A Series Plug In Power Supply

Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.


Features and Benefits

3 Pole IEC C14 inlet.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class I power (With earth pin)
<100uA low leakage current.
Up to 94% efficiency rating.
Integrated active PFC function.
LED indication of power status.
Fully enclosed plastic casing.
Industry standard protection, such as short circuit, overload, over voltage & over temperature.
Fanless design offering -30°C to +70°C working temperature.


Typical Applications include

Mobile workstations.
Breath machines.
Medical computer monitors.
Oral irrigation.

Switch Mode - Mean Well

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 42.702

BD 42.702 Each (Exc. Vat)

BD 46.972

BD 46.972 Each (inc. VAT)

MEAN WELL 160W Power Brick AC/DC Adapter 48V dc Output, 0 → 3.34A Output

BD 42.702

BD 42.702 Each (Exc. Vat)

BD 46.972

BD 46.972 Each (inc. VAT)

MEAN WELL 160W Power Brick AC/DC Adapter 48V dc Output, 0 → 3.34A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.34A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

160W

Cable Length

1200mm

Medical Approved

Yes

Better World Verification

UL Energy Verified

MTBF

290.3kh

Standards Met

AU/NZ MEPS, CE, CoC Version 5, cUL, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, EU ErP, FCC PART 15 Class B, MIL-HDBK-217F, NRCan, PFC, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1

Better World Product (Find out more)

Yes

Line Regulation Range

±1%

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Series

GSM160A

Length

175mm

Width

72mm

Product details

Mean Well GSM120/160/220A Series Plug In Power Supply

Mean Well GMS are a series of highly reliable medical-grade desktop power supply. The series offers an IEC C14 connection, offering an 80V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 12V dc to 48V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM series is also an efficient range, boasting up to 94% efficiency coupled with an extremely low no-load power consumption below 0.15 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM series, enabling the power supply to save energy when it's either under the operating mode or standby mode.


Features and Benefits

3 Pole IEC C14 inlet.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class I power (With earth pin)
<100uA low leakage current.
Up to 94% efficiency rating.
Integrated active PFC function.
LED indication of power status.
Fully enclosed plastic casing.
Industry standard protection, such as short circuit, overload, over voltage & over temperature.
Fanless design offering -30°C to +70°C working temperature.


Typical Applications include

Mobile workstations.
Breath machines.
Medical computer monitors.
Oral irrigation.

Switch Mode - Mean Well

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in