MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 4.5A Output

RS Stock No.: 791-0998Brand: MEAN WELLManufacturers Part No.: GSM36B05-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

4.5A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1200mm

Medical Approved

Yes

Efficiency

81%

Standards Met

ErP Compliant

Width

54mm

Energy Efficiency Level

V

Load Regulation

±6%

Line Regulation Range

±1%

Length

79mm

Depth

33mm

Minimum Temperature

-25°C

Product details

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,

Stock information temporarily unavailable.

BD 22.957

BD 22.957 Each (Exc. Vat)

BD 25.253

BD 25.253 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 4.5A Output

BD 22.957

BD 22.957 Each (Exc. Vat)

BD 25.253

BD 25.253 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 4.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.957
5 - 9BD 22.209
10 - 24BD 21.373
25 - 49BD 20.526
50+BD 20.004

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

4.5A

Maximum Temperature

+60°C

Output Connector

P1J

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1200mm

Medical Approved

Yes

Efficiency

81%

Standards Met

ErP Compliant

Width

54mm

Energy Efficiency Level

V

Load Regulation

±6%

Line Regulation Range

±1%

Length

79mm

Depth

33mm

Minimum Temperature

-25°C

Product details

18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series

The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 ´ MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UR, CB, FC, CE,