MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1.67A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1500mm
Medical Approved
Yes
MTBF
740kh
Depth
31.5mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Load Regulation
±2.5%
Line Regulation Range
±1%
Length
125mm
Width
50mm
Product details
40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11
BD 13.332
BD 13.332 Each (Exc. Vat)
BD 14.665
BD 14.665 Each (inc. VAT)
1
BD 13.332
BD 13.332 Each (Exc. Vat)
BD 14.665
BD 14.665 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 13.332 |
| 5 - 9 | BD 13.162 |
| 10 - 24 | BD 12.969 |
| 25 - 49 | BD 12.766 |
| 50+ | BD 12.556 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
1.67A
Maximum Temperature
+60°C
Output Connector
P1J
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1500mm
Medical Approved
Yes
MTBF
740kh
Depth
31.5mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Load Regulation
±2.5%
Line Regulation Range
±1%
Length
125mm
Width
50mm
Product details
40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

