MEAN WELL Power Brick AC/DC Adapter 19V dc Output, 4.74A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
4.74A
Maximum Temperature
+60°C
Output Connector
P1M
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1200mm
Medical Approved
Yes
Standards Met
ErP Compliant
MTBF
405.6kh
Load Regulation
±4%
Line Regulation Range
±1%
Length
145mm
Width
60mm
Depth
32mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Distrelec Product Id
30296390
Product details
90W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM90B series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.15W, which can fulfil the demands of patient contact medical applications. The GSM90 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply has a 2-pin standard IEC-C8 connector and features 12 to 48V different output voltage options, to fulfil various medical equipments. The GSM90B is a class II power unit, with earth ground pin and fully enclosed plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Medical safety approved (2xMOPP between primary to secondary)
Low leakage current ˂100uA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pin IEC-C8 Connector
91% high efficiency
Built-in active PFC function
-30 to +60°C working temperature
Protections: Overload / Over voltage / Over temperature
Fully enclosed plastic case
Class II power (without earth pin)
LED indicator for power on
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1, ES60601-1-11, TUV EN60601-1, EN60601-1-11
BD 37.582
BD 37.582 Each (Exc. Vat)
BD 41.340
BD 41.340 Each (inc. VAT)
1
BD 37.582
BD 37.582 Each (Exc. Vat)
BD 41.340
BD 41.340 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 37.582 |
5 - 9 | BD 36.328 |
10 - 24 | BD 35.024 |
25 - 49 | BD 33.666 |
50+ | BD 32.962 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
4.74A
Maximum Temperature
+60°C
Output Connector
P1M
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1200mm
Medical Approved
Yes
Standards Met
ErP Compliant
MTBF
405.6kh
Load Regulation
±4%
Line Regulation Range
±1%
Length
145mm
Width
60mm
Depth
32mm
Minimum Temperature
-30°C
Energy Efficiency Level
VI
Distrelec Product Id
30296390
Product details
90W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM90B series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.15W, which can fulfil the demands of patient contact medical applications. The GSM90 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply has a 2-pin standard IEC-C8 connector and features 12 to 48V different output voltage options, to fulfil various medical equipments. The GSM90B is a class II power unit, with earth ground pin and fully enclosed plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Medical safety approved (2xMOPP between primary to secondary)
Low leakage current ˂100uA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pin IEC-C8 Connector
91% high efficiency
Built-in active PFC function
-30 to +60°C working temperature
Protections: Overload / Over voltage / Over temperature
Fully enclosed plastic case
Class II power (without earth pin)
LED indicator for power on
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1, ES60601-1-11, TUV EN60601-1, EN60601-1-11