Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 2.5A Output

RS Stock No.: 880-8449Brand: MEAN WELLManufacturers Part No.: GST120A48-R7BDistrelec Article No.: 30042734
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

368.75kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Line Regulation Range

±1%

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±2.5%

Series

GST120A

Length

167mm

Product details

Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series

The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

You may be interested in
Stock information temporarily unavailable.

BD 28.039

BD 28.039 Each (Exc. Vat)

BD 30.843

BD 30.843 Each (inc. VAT)

MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 2.5A Output

BD 28.039

BD 28.039 Each (Exc. Vat)

BD 30.843

BD 30.843 Each (inc. VAT)

MEAN WELL 120W Power Brick AC/DC Adapter 48V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

48V dc

Input Voltage

100 → 240V ac

Output Current

2.5A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

120W

Cable Length

1200mm

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

MTBF

368.75kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Line Regulation Range

±1%

Width

67mm

Depth

35mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±2.5%

Series

GST120A

Length

167mm

Product details

Meanwell 120W ErP Single Output Switch Mode Desktop Power Supply - GST120A Series

The Mean Well GST120 Series are Single Output 120W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST120 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST120 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

You may be interested in