Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 18W Power Brick AC/DC Adapter 12V dc Output, 0 → 1.5A Output

RS Stock No.: 117-6120Brand: MEAN WELLManufacturers Part No.: GST18B12-P1JDistrelec Article No.: 30372691
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.5A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

86%

Better World Product (Find out more)

Yes

MTBF

500kh

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST18B

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Stock information temporarily unavailable.

BD 8.894

BD 8.894 Each (Exc. Vat)

BD 9.783

BD 9.783 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 12V dc Output, 0 → 1.5A Output

BD 8.894

BD 8.894 Each (Exc. Vat)

BD 9.783

BD 9.783 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 12V dc Output, 0 → 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.894
5 - 9BD 8.778
10 - 24BD 8.652
25 - 49BD 8.514
50+BD 8.376
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.5A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

86%

Better World Product (Find out more)

Yes

MTBF

500kh

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST18B

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.