MEAN WELL 18W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.2A Output

RS Stock No.: 117-6121Brand: MEAN WELLManufacturers Part No.: GST18B15-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

87%

MTBF

500kh

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST18B

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Stock information temporarily unavailable.

BD 12.540

BD 12.540 Each (Exc. Vat)

BD 13.794

BD 13.794 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.2A Output

BD 12.540

BD 12.540 Each (Exc. Vat)

BD 13.794

BD 13.794 Each (inc. VAT)

MEAN WELL 18W Power Brick AC/DC Adapter 15V dc Output, 0 → 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.540
5 - 9BD 12.133
10 - 24BD 11.710
25 - 49BD 11.270
50+BD 11.038
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

15V dc

Input Voltage

80 → 264V ac

Output Current

0 → 1.2A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

18W

Cable Length

1800mm

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

87%

MTBF

500kh

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

79mm

Series

GST18B

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Load Regulation

-3 → +3%

Product details

Mean Well GST18B Series Desktop Power Supply

Mean Well GST18B series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in