MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output

RS Stock No.: 117-6138Brand: MEAN WELLManufacturers Part No.: GST25B12-P1JDistrelec Article No.: 30042766
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2.08A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

MTBF

500kh

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

87%

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

79mm

Load Regulation

-3 → +3%

Series

GST25B

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Product details

Mean Well GST25B Series Desktop Power Supply

Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in
Stock information temporarily unavailable.

BD 9.312

BD 9.312 Each (Exc. Vat)

BD 10.243

BD 10.243 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output

BD 9.312

BD 9.312 Each (Exc. Vat)

BD 10.243

BD 10.243 Each (inc. VAT)

MEAN WELL 25W Power Brick AC/DC Adapter 12V dc Output, 0 → 2.08A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.312
5 - 9BD 9.185
10 - 24BD 9.058
25 - 49BD 8.910
50+BD 8.772
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

80 → 264V ac

Output Current

0 → 2.08A

Maximum Temperature

+70°C

Output Connector

DC Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

25W

Cable Length

1000mm

MTBF

500kh

Standards Met

AS/NZS 60950.1, AU/NZ MEPS, BSMI CNS14336, CAN ICES-3(B)/NMB-3(B), CB, CCC, CCC GB4943, CE, CNS13438 class B, CoC Version 5, CSA C22.2, cUL Listed, cULus Listed, EISA 20007/DoE, EN 55022 class B EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, EU ErP, FC, FCC Part 15/CISPR22 class B, GB17625.1, GB9254, GS, IEC 320-C8, MIL-HDBK-217F, NRCan, PSE, TUV EN 60950-1, TUV Rheinland Certified, UL 60950-1, VI

Better World Verification

UL Energy Verified

Efficiency

87%

Better World Product (Find out more)

Yes

Line Regulation Range

-1 → +1%

Length

79mm

Load Regulation

-3 → +3%

Series

GST25B

Depth

33mm

Minimum Temperature

-30°C

Width

54mm

Energy Efficiency Level

VI

Product details

Mean Well GST25B Series Desktop Power Supply

Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST25B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

You may be interested in