Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 40W Power Brick AC/DC Adapter 18V dc Output, 2.22A Output

RS Stock No.: 880-8385Brand: MEAN WELLManufacturers Part No.: GST40A18-P1JDistrelec Article No.: 30042801
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

2.22A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1800mm

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

736.4kh

Line Regulation Range

±1%

Series

GST40A

Length

125mm

Width

50mm

Depth

31.5mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Product details

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series

The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Power Supply
BD 12.318Each (Exc. Vat)
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.828

BD 8.828 Each (Exc. Vat)

BD 9.711

BD 9.711 Each (inc. VAT)

MEAN WELL 40W Power Brick AC/DC Adapter 18V dc Output, 2.22A Output

BD 8.828

BD 8.828 Each (Exc. Vat)

BD 9.711

BD 9.711 Each (inc. VAT)

MEAN WELL 40W Power Brick AC/DC Adapter 18V dc Output, 2.22A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Power Supply
BD 12.318Each (Exc. Vat)
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

2.22A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1800mm

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

736.4kh

Line Regulation Range

±1%

Series

GST40A

Length

125mm

Width

50mm

Depth

31.5mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Product details

Meanwell 40W ErP Single Output Switch Mode Desktop Power Supply - GST40A Series

The Mean Well GST40 Series are Single Output 40W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST40 comes in a UL 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST40 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload and over voltage
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant

Approvals

VI / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Power Supply
BD 12.318Each (Exc. Vat)
MEAN WELL AC/DC Adapter
P.O.A.Each (Exc. Vat)