MEAN WELL 60W Power Brick AC/DC Adapter 12V dc Output, 5A Output

Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
90 → 264 V ac
Output Current
5A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
60W
Cable Length
1m
Efficiency
90%
MTBF
709700h
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Energy Efficiency Level
VI
Load Regulation
±3%
Series
GST60A
Length
125mm
Width
50mm
Depth
32mm
Minimum Temperature
-30°C
Product details
Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series
The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant
Approvals
VI / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
BD 13.354
BD 13.354 Each (Exc. Vat)
BD 14.689
BD 14.689 Each (inc. VAT)
1
BD 13.354
BD 13.354 Each (Exc. Vat)
BD 14.689
BD 14.689 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.354 |
5 - 9 | BD 12.930 |
10 - 24 | BD 12.490 |
25 - 49 | BD 12.045 |
50+ | BD 11.781 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
90 → 264 V ac
Output Current
5A
Maximum Temperature
+70°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
60W
Cable Length
1m
Efficiency
90%
MTBF
709700h
Standards Met
AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E
Better World Product (Find out more)
Yes
Better World Verification
UL Energy Verified
Energy Efficiency Level
VI
Load Regulation
±3%
Series
GST60A
Length
125mm
Width
50mm
Depth
32mm
Minimum Temperature
-30°C
Product details
Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series
The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant
Approvals
VI / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1