MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

RS Stock No.: 880-8427Brand: MEAN WELLManufacturers Part No.: GST90A24-P1MDistrelec Article No.: 30042815
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

3.75A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

348.7kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Line Regulation Range

±1%

Series

GST90A

Length

145mm

Product details

Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series

The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (Exc. Vat)
SL POWER AULT AC/DC Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.116

BD 22.116 Each (Exc. Vat)

BD 24.328

BD 24.328 Each (inc. VAT)

MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output

BD 22.116

BD 22.116 Each (Exc. Vat)

BD 24.328

BD 24.328 Each (inc. VAT)

MEAN WELL 90W Power Brick AC/DC Adapter 24V dc Output, 3.75A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.116
5 - 9BD 21.412
10 - 24BD 20.664
25 - 49BD 19.899
50+BD 19.569
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (Exc. Vat)
SL POWER AULT AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

3.75A

Maximum Temperature

+70°C

Output Connector

P1J

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

90W

Cable Length

1200mm

Better World Verification

UL Energy Verified

Efficiency

90%

MTBF

348.7kh

Standards Met

AU/NZ MEPS, BSMI CNS14336, CB, CCC GB4943, CE, Class B, CNS13438, CoC Version 5, cULus, EISA 2007/DoE, EN 000-4-11, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, Energy E

Better World Product (Find out more)

Yes

Width

60mm

Depth

32mm

Minimum Temperature

-30°C

Energy Efficiency Level

VI

Load Regulation

±3%

Line Regulation Range

±1%

Series

GST90A

Length

145mm

Product details

Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series

The Mean Well GST90 Series are Single Output 90W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.15W and up to 91% high efficiency, making it a good energy saving alternative. The GST90 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST90 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.

Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.15W
ErP level VI compliant

Approvals

VI / PFC / UL / CUL / TUV / CB / FCC / CE

Standards

UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1

You may be interested in
Mean Well AC/DC Adapter
P.O.A.Each (Exc. Vat)
SL POWER AULT AC/DC Adapter
P.O.A.Each (Exc. Vat)