MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

RS Stock No.: 181-7012Brand: MEAN WELLManufacturers Part No.: HDR-150-24Distrelec Article No.: 30259984
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6.25A

Power Rating

150W

Dimensions

105 x 54.5 x 90mm

Width

105mm

Depth

55mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

90.5%

Ripple And Noise

150mV Pk-Pk

MTBF

536kh

Output Voltage Adjustment Range

21.6 → 29V

Load Regulation

±1%

Special Features

3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width

Maximum Temperature

+70°C

Standards Met

CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Distrelec Product Id

30259984

Country of Origin

China

Stock information temporarily unavailable.

BD 26.345

BD 26.345 Each (Exc. Vat)

BD 28.979

BD 28.979 Each (inc. VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

BD 26.345

BD 26.345 Each (Exc. Vat)

BD 28.979

BD 28.979 Each (inc. VAT)

MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

HDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6.25A

Power Rating

150W

Dimensions

105 x 54.5 x 90mm

Width

105mm

Depth

55mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Efficiency

90.5%

Ripple And Noise

150mV Pk-Pk

MTBF

536kh

Output Voltage Adjustment Range

21.6 → 29V

Load Regulation

±1%

Special Features

3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width

Maximum Temperature

+70°C

Standards Met

CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Distrelec Product Id

30259984

Country of Origin

China