Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Output Current
20A
Power Rating
600W
Input Voltage
120 → 370V dc
Country of Origin
China
Stock information temporarily unavailable.
BD 104.555
BD 104.555 Each (Exc. Vat)
BD 115.011
BD 115.011 Each (inc. VAT)
MEAN WELL Switching Power Supply, HEP-600-30, 30V, 20A, 600W, 120 → 370V dc Input Voltage
1
BD 104.555
BD 104.555 Each (Exc. Vat)
BD 115.011
BD 115.011 Each (inc. VAT)
MEAN WELL Switching Power Supply, HEP-600-30, 30V, 20A, 600W, 120 → 370V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
30V
Output Current
20A
Power Rating
600W
Input Voltage
120 → 370V dc
Country of Origin
China