MEAN WELL LED Driver, 15V Output, 150W Output, 10A Output, Constant Voltage Dimmable

RS Stock No.: 738-2380Brand: MEAN WELLManufacturers Part No.: HLG-150H-15ADistrelec Article No.: 30134772
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

15V

Maximum Output Power

150W

Output Current

10A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 150W IP65 Constant Current/Voltage LED Driver / Power Supply

150W, waterproof, IP65, constant voltage, constant current, LED driver / power supply with universal AC input. These IP65 waterproof LED drivers / power supplies have a constant current level that can be adjusted through an internal potentiometer. Suitable applications for these IP65 LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 73.117

BD 73.117 Each (Exc. Vat)

BD 80.429

BD 80.429 Each (inc. VAT)

MEAN WELL LED Driver, 15V Output, 150W Output, 10A Output, Constant Voltage Dimmable

BD 73.117

BD 73.117 Each (Exc. Vat)

BD 80.429

BD 80.429 Each (inc. VAT)

MEAN WELL LED Driver, 15V Output, 150W Output, 10A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V

Maximum Output Power

150W

Output Current

10A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 150W IP65 Constant Current/Voltage LED Driver / Power Supply

150W, waterproof, IP65, constant voltage, constant current, LED driver / power supply with universal AC input. These IP65 waterproof LED drivers / power supplies have a constant current level that can be adjusted through an internal potentiometer. Suitable applications for these IP65 LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more