MEAN WELL LED Driver, 24V Output, 187.2W Output, 7.8A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
187.2W
Output Current
7.8A
Dimmable
Yes
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Product details
RS - 185W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
185W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent IP65 approved ; Design refer to UL60950-1, TUV EN60950-1
BD 81.543
BD 81.543 Each (Exc. Vat)
BD 89.697
BD 89.697 Each (inc. VAT)
1
BD 81.543
BD 81.543 Each (Exc. Vat)
BD 89.697
BD 89.697 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 81.543 |
5 - 9 | BD 79.096 |
10 - 24 | BD 77.204 |
25 - 49 | BD 75.889 |
50+ | BD 74.503 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
187.2W
Output Current
7.8A
Dimmable
Yes
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Product details
RS - 185W Dimmable IP65 Constant Current/Voltage LED Driver / Power Supply
185W, waterproof, IP65, dimmable, constant voltage, constant current, LED driver / power supply with universal AC input. These dimmable IP65 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP65 dimmable LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.
Full range universal AC input
IP65 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
High efficiency of up to 94%
Three in one dimming function (1 to 10Vdc or PWM signal or resistance)
Output voltage and constant current level adjustable through an internal potential meter
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C (≥50% load) ; EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent IP65 approved ; Design refer to UL60950-1, TUV EN60950-1