MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage Dimmable

RS Stock No.: 764-7381Brand: MEAN WELLManufacturers Part No.: HLG-240H-48ADistrelec Article No.: 11066479
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

240W

Output Current

2.5 → 5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11066479

Country of Origin

China

Product details

RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply

HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications

Wide universal AC input up to 305Vac
Built-in active PFC function
High effciency of up to 94%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)

Approvals

cULus, TUV, PSE, CB

Standards

UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 74.030

BD 74.030 Each (Exc. Vat)

BD 81.433

BD 81.433 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage Dimmable

BD 74.030

BD 74.030 Each (Exc. Vat)

BD 81.433

BD 81.433 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 240W Output, 2.5 → 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 74.030
5 - 9BD 71.632
10 - 24BD 69.130
25 - 49BD 66.517
50+BD 65.104

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

240W

Output Current

2.5 → 5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11066479

Country of Origin

China

Product details

RS HLG-240H-A Series 240W IP65 Rated LED Driver Power Supply

HLG-240H-A series 240W IP65 rated LED driver power supply with universal AC input up to 305Vac, a built-in active PFC function 4kV surge immunity that complies with the requirements of street lighting (EN61000-4-5). These HLG-240H-A series 240W LED driver power supplies have an internal potentiometer enabling the output voltage and constant current level to be adjusted. Through the use of high efficiency topology these 240W IP65 rated LED driver power supplies can achieve an efficiency rating of up to 94% and are able to operate under a wide operating temperature of -40 to +70° using free air convection. Typical applications for these 240W IP65 LED driver power supplies include indoor and outdoor LED lighting, moving signs and LED street lighting applications

Wide universal AC input up to 305Vac
Built-in active PFC function
High effciency of up to 94%
Free air convection cooling
Adjustable output voltage and constant current level via internal potentiometer
IP65 rated for indoor and outdoor installations
Short circuit, over current, over voltage and over temperature protection
Meet 4kV surge immunity level (EN61000-4-5)
EMC compliance to EN55015, EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2 Class C ( ≥50% load)

Approvals

cULus, TUV, PSE, CB

Standards

UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13 independent type), UL60950-1, UL8750, TUV EN60950-1, IP65 or IP67, J61347-1, J61347-2-13 approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more