MEAN WELL LED Driver, 48V Output, 240W Output, 5A Output, Constant Voltage Dimmable

RS Stock No.: 706-6694Brand: MEAN WELLManufacturers Part No.: HLG-240H-48BDistrelec Article No.: 30372391
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

240W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Distrelec Product Id

30372391

Product details

RS - 240W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.396

BD 38.396 Each (Exc. Vat)

BD 42.236

BD 42.236 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 240W Output, 5A Output, Constant Voltage Dimmable

BD 38.396

BD 38.396 Each (Exc. Vat)

BD 42.236

BD 42.236 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 240W Output, 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.396
5 - 9BD 35.607
10 - 24BD 34.914
25+BD 34.617

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

240W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Distrelec Product Id

30372391

Product details

RS - 240W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more