MEAN WELL LED Driver, 12V Output, 264W Output, 22A Output, Constant Voltage Dimmable

RS Stock No.: 738-1909Brand: MEAN WELLManufacturers Part No.: HLG-320H-12BDistrelec Article No.: 11039802
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

264W

Output Current

22A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11039802

Product details

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Full range universal AC inputIP67 design for indoor and outdoor installationFree air convection coolingBuilt in active PFC functionConstant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)Short circuit, overload, over voltage and over temperature protectionCompliance to worldwide safety regulations for lightingEMC compliance to EN55015, EN55022 (CISPR22) Class BHarmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 62.134

BD 62.134 Each (Exc. Vat)

BD 68.347

BD 68.347 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 264W Output, 22A Output, Constant Voltage Dimmable

BD 62.134

BD 62.134 Each (Exc. Vat)

BD 68.347

BD 68.347 Each (inc. VAT)

MEAN WELL LED Driver, 12V Output, 264W Output, 22A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 62.134
5 - 9BD 61.556
10 - 24BD 61.000
25+BD 60.456

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

264W

Output Current

22A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

11039802

Product details

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Full range universal AC inputIP67 design for indoor and outdoor installationFree air convection coolingBuilt in active PFC functionConstant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)Short circuit, overload, over voltage and over temperature protectionCompliance to worldwide safety regulations for lightingEMC compliance to EN55015, EN55022 (CISPR22) Class BHarmonic current compliance to EN61000-3-2 Class C (≥50% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more