MEAN WELL LED Driver, 20V Output, 40W Output, 2A Output, Constant Voltage Dimmable

RS Stock No.: 738-1820Brand: MEAN WELLManufacturers Part No.: HLG-40H-20B
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

20V

Maximum Output Power

40W

Output Current

2A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H

HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor and outdoor installations
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.528

BD 22.528 Each (Exc. Vat)

BD 24.781

BD 24.781 Each (inc. VAT)

MEAN WELL LED Driver, 20V Output, 40W Output, 2A Output, Constant Voltage Dimmable

BD 22.528

BD 22.528 Each (Exc. Vat)

BD 24.781

BD 24.781 Each (inc. VAT)

MEAN WELL LED Driver, 20V Output, 40W Output, 2A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.528
5 - 9BD 21.857
10 - 24BD 21.472
25+BD 21.230

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

20V

Maximum Output Power

40W

Output Current

2A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Product details

Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H

HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.

Full range universal AC input
IP67 design for indoor and outdoor installations
Free air convection cooling
Built in active PFC function
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more