MEAN WELL LED Driver, 48V Output, 600W Output, 12.5A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
600W
Output Current
12.5A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
PWM, Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
48 V @ 12.5 A
Current Rating
7 A @ 115 V ac
Series
HLG-600H
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP65, IP67, J61347-1, J61347-2-13 Approved, PFC, UL60950-1, UL8750
Primary Type
AC-DC, DC-DC
Country of Origin
China
Product details
Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply
The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Approvals
PFC / UL / CUL / ENEC / CB / CE
Mean Well LED Drivers / Power Supplies - IP Rated
BD 182.342
BD 182.342 Each (Exc. Vat)
BD 200.576
BD 200.576 Each (inc. VAT)
1
BD 182.342
BD 182.342 Each (Exc. Vat)
BD 200.576
BD 200.576 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 182.342 |
5 - 9 | BD 177.226 |
10 - 24 | BD 172.546 |
25 - 49 | BD 170.418 |
50+ | BD 168.322 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V
Maximum Output Power
600W
Output Current
12.5A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
PWM, Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP65
Output
48 V @ 12.5 A
Current Rating
7 A @ 115 V ac
Series
HLG-600H
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP65, IP67, J61347-1, J61347-2-13 Approved, PFC, UL60950-1, UL8750
Primary Type
AC-DC, DC-DC
Country of Origin
China
Product details
Mean Well HLG-600H-A Series 600W IP65 Rated LED Driver Power Supply
The Mean Well HLG-600H-A is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-A possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP65 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments. These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP65 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Approvals
PFC / UL / CUL / ENEC / CB / CE