Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, HRP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 678-3795Brand: MEAN WELLManufacturers Part No.: HRP-150-15Distrelec Article No.: 30016129
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

88%

Weight

610g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

BD 31.784

BD 31.784 Each (Exc. Vat)

BD 34.962

BD 34.962 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

BD 31.784

BD 31.784 Each (Exc. Vat)

BD 34.962

BD 34.962 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

88%

Weight

610g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1