Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, HRP-600N3-48, 48V dc, 13A, 600W, 1 Output, 85 to 264V Input Voltage

RS Stock No.: 149-500Brand: MEAN WELLManufacturers Part No.: HRP-600N3-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

13A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 to 264V

Country of Origin

China

Stock information temporarily unavailable.

BD 69.626

BD 69.626 Each (Exc. Vat)

BD 76.589

BD 76.589 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-600N3-48, 48V dc, 13A, 600W, 1 Output, 85 to 264V Input Voltage

BD 69.626

BD 69.626 Each (Exc. Vat)

BD 76.589

BD 76.589 Each (inc. VAT)

MEAN WELL Switching Power Supply, HRP-600N3-48, 48V dc, 13A, 600W, 1 Output, 85 to 264V Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

13A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 to 264V

Country of Origin

China