MEAN WELL Dimming Controller
RS Stock No.: 216-2999Brand: MEAN WELLManufacturers Part No.: KAA-4R4V-10Distrelec Article No.: 30159189

Technical Document
Specifications
Brand
Mean WellOutput Voltage
0-10V
Output Current
10A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V
Series
KNX
Country of Origin
China
Stock information temporarily unavailable.
BD 117.238
BD 117.238 Each (Exc. Vat)
BD 128.962
BD 128.962 Each (inc. VAT)
MEAN WELL Dimming Controller
1
BD 117.238
BD 117.238 Each (Exc. Vat)
BD 128.962
BD 128.962 Each (inc. VAT)
MEAN WELL Dimming Controller
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 117.238 |
10 - 24 | BD 105.518 |
25 - 49 | BD 101.706 |
50+ | BD 99.803 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
0-10V
Output Current
10A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V
Series
KNX
Country of Origin
China