MEAN WELL KNX Switched Mode DIN Rail Power Supply, 180 → 264 V ac, 254 → 370 V dc, 30V dc dc Output,

RS Stock No.: 140-8126Brand: MEAN WELLManufacturers Part No.: KNX-20E-640Distrelec Article No.: 30159323
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

KNX

Type

Switched Mode

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

AC or DC Output Voltage

dc

Output Voltage

30V dc

Output Current

640mA

Power Rating

20W

Dimensions

52.5 x 58.5 x 90mm

Width

52.5mm

Depth

54.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

100mV Pk-Pk

MTBF

109000h

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30159323

Country of Origin

China

Stock information temporarily unavailable.

BD 50.622

BD 50.622 Each (Exc. Vat)

BD 55.684

BD 55.684 Each (inc. VAT)

MEAN WELL KNX Switched Mode DIN Rail Power Supply, 180 → 264 V ac, 254 → 370 V dc, 30V dc dc Output,

BD 50.622

BD 50.622 Each (Exc. Vat)

BD 55.684

BD 55.684 Each (inc. VAT)

MEAN WELL KNX Switched Mode DIN Rail Power Supply, 180 → 264 V ac, 254 → 370 V dc, 30V dc dc Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KNX

Type

Switched Mode

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

AC or DC Output Voltage

dc

Output Voltage

30V dc

Output Current

640mA

Power Rating

20W

Dimensions

52.5 x 58.5 x 90mm

Width

52.5mm

Depth

54.5mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

100mV Pk-Pk

MTBF

109000h

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

30159323

Country of Origin

China