MEAN WELL LED Driver, 6 → 54V Output, 25W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,

RS Stock No.: 823-4743Brand: MEAN WELLManufacturers Part No.: LCM-25Distrelec Article No.: 30009216
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

6 → 54V

Maximum Output Power

25W

Output Current

1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 277 V ac, 254 → 392 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 277 V ac, 254 → 392 V dc

Distrelec Product Id

30009216

Product details

25W Constant current LED Power Supply LCM-25 series

The Mean Well LCM-25 series of constant current LED drivers fulfil the needs of intelligent digital dimming applications. The LCM-25 is designed with built-in 2 in 1 dimming function, 0∼10Vdc and PWM signal. This LED driver provides efficiency up to 86% and can be cooled by free air convection from -30 to +60°C ambient temperature. The LCM-25 is a low profile, plastic enclosed power supply, with input and output connections located on the same side of the LED driver, allowing system designers to easily install the unit where space is limited. The LED driver accepts 180 ∼ 277Vac input and has built in PFC function, observing the harmonic current limitation per EN61000-3-2 Class C. The LCM-25 also possesses 2kV heavy industry level surge immunity capability between line and neutral, following the related luminary requirements.
Ideal applications of the LCM-25 series of LED drivers are in LED commercial lighting, LED office lighting and indoor LED decorative lighting.

Output current level selectable by DIP switch
180∼277VAC input range
Built-in active PFC function
Short circuit and over temperature protection
Cooling by free air convection
Fully insulated plastic enclosure
IP20 rated
Class II power unit, no FG
Built-in 0∼10VDC and PWM signal dimming function
No load power consumption ˂0.5W
Power supply synchronization function up to 10 units

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.487

BD 14.487 Each (Exc. Vat)

BD 15.936

BD 15.936 Each (inc. VAT)

MEAN WELL LED Driver, 6 → 54V Output, 25W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,

BD 14.487

BD 14.487 Each (Exc. Vat)

BD 15.936

BD 15.936 Each (inc. VAT)

MEAN WELL LED Driver, 6 → 54V Output, 25W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.487
5 - 9BD 14.328
10 - 24BD 14.190
25+BD 14.058

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

6 → 54V

Maximum Output Power

25W

Output Current

1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 277 V ac, 254 → 392 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 277 V ac, 254 → 392 V dc

Distrelec Product Id

30009216

Product details

25W Constant current LED Power Supply LCM-25 series

The Mean Well LCM-25 series of constant current LED drivers fulfil the needs of intelligent digital dimming applications. The LCM-25 is designed with built-in 2 in 1 dimming function, 0∼10Vdc and PWM signal. This LED driver provides efficiency up to 86% and can be cooled by free air convection from -30 to +60°C ambient temperature. The LCM-25 is a low profile, plastic enclosed power supply, with input and output connections located on the same side of the LED driver, allowing system designers to easily install the unit where space is limited. The LED driver accepts 180 ∼ 277Vac input and has built in PFC function, observing the harmonic current limitation per EN61000-3-2 Class C. The LCM-25 also possesses 2kV heavy industry level surge immunity capability between line and neutral, following the related luminary requirements.
Ideal applications of the LCM-25 series of LED drivers are in LED commercial lighting, LED office lighting and indoor LED decorative lighting.

Output current level selectable by DIP switch
180∼277VAC input range
Built-in active PFC function
Short circuit and over temperature protection
Cooling by free air convection
Fully insulated plastic enclosure
IP20 rated
Class II power unit, no FG
Built-in 0∼10VDC and PWM signal dimming function
No load power consumption ˂0.5W
Power supply synchronization function up to 10 units

Approvals

PFC / UL / CUL / ENEC / CB / CE

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more