MEAN WELL LED Driver, 100 → 200V Output, 100W Output, 500mA Output, Constant Current

RS Stock No.: 823-4778Brand: MEAN WELLManufacturers Part No.: LPC-100-500Distrelec Article No.: 30021459
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

100 → 200V

Maximum Output Power

100W

Output Current

500mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series

The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.592

BD 15.592 Each (Exc. Vat)

BD 17.151

BD 17.151 Each (inc. VAT)

MEAN WELL LED Driver, 100 → 200V Output, 100W Output, 500mA Output, Constant Current

BD 15.592

BD 15.592 Each (Exc. Vat)

BD 17.151

BD 17.151 Each (inc. VAT)

MEAN WELL LED Driver, 100 → 200V Output, 100W Output, 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.592
5 - 9BD 15.450
10 - 24BD 15.334
25+BD 15.186

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

100 → 200V

Maximum Output Power

100W

Output Current

500mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series

The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more