MEAN WELL LED Driver, 29.7 → 54V Output, 16.2W Output, 300mA Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
29.7 → 54V
Maximum Output Power
16.2W
Output Current
300mA
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30134903
Product details
RS LPF-16 Series 16W LED Driver Power Supply
LPF-16 series 16W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-16D series 16W LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 86% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W LED driver power supplies include LED lighting and moving sign applications.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
High effciency of up to 86%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1
BD 12.182
BD 12.182 Each (Exc. Vat)
BD 13.400
BD 13.400 Each (inc. VAT)
1
BD 12.182
BD 12.182 Each (Exc. Vat)
BD 13.400
BD 13.400 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.182 |
5 - 9 | BD 12.018 |
10 - 24 | BD 11.847 |
25 - 49 | BD 11.666 |
50+ | BD 11.468 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
29.7 → 54V
Maximum Output Power
16.2W
Output Current
300mA
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30134903
Product details
RS LPF-16 Series 16W LED Driver Power Supply
LPF-16 series 16W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-16D series 16W LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 86% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W LED driver power supplies include LED lighting and moving sign applications.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
High effciency of up to 86%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1