MEAN WELL LED Driver, 48V Output, 16W Output, 340mA Output, Constant Current Dimmable

RS Stock No.: 149-623Brand: MEAN WELLManufacturers Part No.: LPF-16D-48
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

16W

Output Current

340mA

Dimmable

Yes

Input Voltage

90 to 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.488

BD 10.488 Each (Exc. Vat)

BD 11.537

BD 11.537 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 16W Output, 340mA Output, Constant Current Dimmable

BD 10.488

BD 10.488 Each (Exc. Vat)

BD 11.537

BD 11.537 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 16W Output, 340mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

16W

Output Current

340mA

Dimmable

Yes

Input Voltage

90 to 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more