MEAN WELL LED Driver, 6.6 → 12V Output, 25.2W Output, 2.1A Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
6.6 → 12V
Maximum Output Power
25.2W
Output Current
2.1A
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30372441
Product details
RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Fully encapsulated with glue potting to IP67
High effciency of up to 87%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
BD 14.284
BD 14.284 Each (Exc. Vat)
BD 15.712
BD 15.712 Each (inc. VAT)
1
BD 14.284
BD 14.284 Each (Exc. Vat)
BD 15.712
BD 15.712 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.284 |
5 - 9 | BD 14.102 |
10 - 24 | BD 13.898 |
25 - 49 | BD 13.690 |
50+ | BD 13.464 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
6.6 → 12V
Maximum Output Power
25.2W
Output Current
2.1A
Dimmable
No
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30372441
Product details
RS LPF-25 Series 25W LED Driver Power Supply
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 87% is also offered by these 25W LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Fully encapsulated with glue potting to IP67
High effciency of up to 87%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1