MEAN WELL LED Driver, 12V Output, 40.08W Output, 3.34A Output, Constant Voltage Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
40.08W
Output Current
3.34A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
16996740
Product details
Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
BD 20.356
BD 20.356 Each (Exc. Vat)
BD 22.392
BD 22.392 Each (inc. VAT)
1
BD 20.356
BD 20.356 Each (Exc. Vat)
BD 22.392
BD 22.392 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.356 |
5 - 9 | BD 20.174 |
10 - 24 | BD 19.982 |
25+ | BD 19.344 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
40.08W
Output Current
3.34A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
16996740
Product details
Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1