MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage Dimmable

RS Stock No.: 738-1671Brand: MEAN WELLManufacturers Part No.: LPF-40D-48Distrelec Article No.: 16996747
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

40.32W

Output Current

840mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996747

Product details

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series

LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.632

BD 16.632 Each (Exc. Vat)

BD 18.295

BD 18.295 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage Dimmable

BD 16.632

BD 16.632 Each (Exc. Vat)

BD 18.295

BD 18.295 Each (inc. VAT)

MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.632
5 - 9BD 16.462
10 - 24BD 16.324
25+BD 16.176

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V

Maximum Output Power

40.32W

Output Current

840mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996747

Product details

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series

LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more