MEAN WELL LED Driver, 24V Output, 20.2W Output, 840mA Output, Constant Voltage

RS Stock No.: 660-0268Brand: MEAN WELLManufacturers Part No.: LPV-20-24Distrelec Article No.: 16997723
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

20.2W

Output Current

840mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

16997723

Product details

RS - 20W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0252, 660-0255, 660-0259, 660-0268 are constant voltage power supplies
Stk no 660-0261 is a constant current power supply

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.357

BD 16.357 Each (Exc. Vat)

BD 17.993

BD 17.993 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 20.2W Output, 840mA Output, Constant Voltage

BD 16.357

BD 16.357 Each (Exc. Vat)

BD 17.993

BD 17.993 Each (inc. VAT)

MEAN WELL LED Driver, 24V Output, 20.2W Output, 840mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.357
5 - 9BD 15.829
10 - 24BD 15.268
25 - 49BD 14.658
50+BD 14.443

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

20.2W

Output Current

840mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

16997723

Product details

RS - 20W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0252, 660-0255, 660-0259, 660-0268 are constant voltage power supplies
Stk no 660-0261 is a constant current power supply

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more