MEAN WELL Switching Power Supply, LRS-75-12, 12V dc, 6A, 72W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
97mm
Depth
30mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
300g
Distrelec Product Id
30044159
Country of Origin
China
Product details
Mean Well LRS Switch Mode Power Supply, 75 W Output
The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
BD 10.626
BD 10.626 Each (Exc. Vat)
BD 11.689
BD 11.689 Each (inc. VAT)
1
BD 10.626
BD 10.626 Each (Exc. Vat)
BD 11.689
BD 11.689 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.626 |
5 - 9 | BD 10.290 |
10 - 24 | BD 9.938 |
25 - 49 | BD 9.576 |
50+ | BD 9.212 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
6A
Power Rating
72W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
97mm
Depth
30mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
300g
Distrelec Product Id
30044159
Country of Origin
China
Product details
Mean Well LRS Switch Mode Power Supply, 75 W Output
The LRS-75 series of single-output 75 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-75 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-75 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 91.5% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943