MEAN WELL MDD01L DC-DC Converter, 3.3V dc/ 61 → 606mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
Technical Document
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
61 → 606mA
Mounting Type
Through Hole
Series
MDD01L
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
1
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
61 → 606mA
Mounting Type
Through Hole
Series
MDD01L
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China