Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 - 36 V dc
Power Rating
20W
Input Voltage Nominal
18 V dc
Output Current
1.67A
Series
MDS20
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 17.930
BD 17.930 Each (Exc. Vat)
BD 19.723
BD 19.723 Each (inc. VAT)
MEAN WELL MDS20 DC-DC Converter, 12V dc/ 1.67A Output, 18 - 36 V dc Input, 20W, +90°C Max Temp -40°C Min Temp
1
BD 17.930
BD 17.930 Each (Exc. Vat)
BD 19.723
BD 19.723 Each (inc. VAT)
MEAN WELL MDS20 DC-DC Converter, 12V dc/ 1.67A Output, 18 - 36 V dc Input, 20W, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
18 - 36 V dc
Power Rating
20W
Input Voltage Nominal
18 V dc
Output Current
1.67A
Series
MDS20
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China