MEAN WELL Switching Power Supply, MPM-30-24, 24V dc, 1.3A, 31.2W, 1 Output, 80 → 264V ac Input Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31.2W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
69.5mm
Width
39mm
Medical Approved
Yes
Depth
24mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Weight
102g
Country of Origin
China
BD 10.142
BD 10.142 Each (Exc. Vat)
BD 11.156
BD 11.156 Each (inc. VAT)
1
BD 10.142
BD 10.142 Each (Exc. Vat)
BD 11.156
BD 11.156 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.142 |
5 - 9 | BD 9.994 |
10 - 24 | BD 9.840 |
25 - 49 | BD 9.674 |
50+ | BD 9.504 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31.2W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
69.5mm
Width
39mm
Medical Approved
Yes
Depth
24mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Weight
102g
Country of Origin
China