MEAN WELL Switching Power Supply, MPQ-200B, ±5 V dc, ±12 V dc, 2A, 140W, Quad Output, 127 → 370 V dc, 90

RS Stock No.: 753-7824Brand: MEAN WELLManufacturers Part No.: MPQ-200B
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

2 A, 7 A, 15A

Power Rating

140W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Minimum Temperature

-20°C

Weight

660g

Maximum Temperature

+70°C

Product details

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved

Stock information temporarily unavailable.

BD 69.388

BD 69.388 Each (Exc. Vat)

BD 76.327

BD 76.327 Each (inc. VAT)

MEAN WELL Switching Power Supply, MPQ-200B, ±5 V dc, ±12 V dc, 2A, 140W, Quad Output, 127 → 370 V dc, 90

BD 69.388

BD 69.388 Each (Exc. Vat)

BD 76.327

BD 76.327 Each (inc. VAT)

MEAN WELL Switching Power Supply, MPQ-200B, ±5 V dc, ±12 V dc, 2A, 140W, Quad Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

2 A, 7 A, 15A

Power Rating

140W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

107.2mm

Medical Approved

Yes

Depth

35.5mm

Minimum Temperature

-20°C

Weight

660g

Maximum Temperature

+70°C

Product details

Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series

A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, PFC, CE

Standards

UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved