Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 3 A, 300 mA
Power Rating
42.6W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-10°C
Weight
210g
Maximum Temperature
+60°C
Product details
Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series
A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval IEC60601-1
Max output power of 52W achievable with 18 CFM min forced air convection (apart from 753-7631 which is 35W)
Convection cooled
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, TUV, CB, CE
Standards
UL2601-1, TUV EN60601-1, IEC60601-1 approved
BD 30.008
BD 30.008 Each (Exc. Vat)
BD 33.009
BD 33.009 Each (inc. VAT)
1
BD 30.008
BD 30.008 Each (Exc. Vat)
BD 33.009
BD 33.009 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.008 |
5 - 9 | BD 28.958 |
10 - 24 | BD 27.885 |
25 - 49 | BD 26.780 |
50+ | BD 25.619 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 3 A, 300 mA
Power Rating
42.6W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-10°C
Weight
210g
Maximum Temperature
+60°C
Product details
Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series
A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval IEC60601-1
Max output power of 52W achievable with 18 CFM min forced air convection (apart from 753-7631 which is 35W)
Convection cooled
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, TUV, CB, CE
Standards
UL2601-1, TUV EN60601-1, IEC60601-1 approved