MEAN WELL Switching Power Supply, MSP-1000-15, 15V dc, 64A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 176-3454Brand: MEAN WELLManufacturers Part No.: MSP-1000-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

64A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 147.130

BD 147.130 Each (Exc. Vat)

BD 161.843

BD 161.843 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-1000-15, 15V dc, 64A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

BD 147.130

BD 147.130 Each (Exc. Vat)

BD 161.843

BD 161.843 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-1000-15, 15V dc, 64A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 147.130
5 - 9BD 142.566
10 - 24BD 138.154
25 - 49BD 133.540
50+BD 131.016

Technical Document

Specifications

Output Voltage

15V dc

Output Current

64A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China