MEAN WELL Switching Power Supply, MSP-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
42A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Medical Approved
Yes
Depth
63.5mm
Minimum Temperature
-40°C
Weight
1.5kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
BD 145.744
BD 145.744 Each (Exc. Vat)
BD 160.318
BD 160.318 Each (inc. VAT)
1
BD 145.744
BD 145.744 Each (Exc. Vat)
BD 160.318
BD 160.318 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 145.744 |
5 - 9 | BD 143.688 |
10 - 24 | BD 141.504 |
25 - 49 | BD 139.183 |
50+ | BD 136.736 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
42A
Power Rating
1.008kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Medical Approved
Yes
Depth
63.5mm
Minimum Temperature
-40°C
Weight
1.5kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China