Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, MSP-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 764-7101Brand: MEAN WELLManufacturers Part No.: MSP-300-12Distrelec Article No.: 30386046
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-40°C

Weight

950g

Maximum Temperature

+70°C

Distrelec Product Id

30386046

Country of Origin

China

Product details

Mean Well MSP-300 Series 300W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-300 Series 300W AC-DC enclosed switch mode medical power supply with universal 85 to 264 Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile 1U design. These MSP-300 series 300W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 300W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal 85-264Vac input
Built-in active PFC function: PF >0.95
Medically approved to IEC60601-1
Low leakage current of <300μA
High efficiency of up to 89%
Withstand 300VAC surge for 5 seconds
Low no load power consumption of <0.5W
Built-in remote sense function
Built-in constant current limiting circuit
Built-in long life DC fan
Built-in cooling fan ON/OFF control
DC OK signal
Built-in remote ON/OFF control and 5V/0.3A standby output
Short circuit, overload, over voltage and over temperature protection
Low profile 1U, 41mm design
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB

Standards

TUV EN60601-1, IEC60601-1 approved

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Stock information temporarily unavailable.

BD 70.164

BD 70.164 Each (Exc. Vat)

BD 77.180

BD 77.180 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

BD 70.164

BD 70.164 Each (Exc. Vat)

BD 77.180

BD 77.180 Each (inc. VAT)

MEAN WELL Switching Power Supply, MSP-300-12, 12V dc, 27A, 324W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

105mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-40°C

Weight

950g

Maximum Temperature

+70°C

Distrelec Product Id

30386046

Country of Origin

China

Product details

Mean Well MSP-300 Series 300W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-300 Series 300W AC-DC enclosed switch mode medical power supply with universal 85 to 264 Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile 1U design. These MSP-300 series 300W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 300W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

Universal 85-264Vac input
Built-in active PFC function: PF >0.95
Medically approved to IEC60601-1
Low leakage current of <300μA
High efficiency of up to 89%
Withstand 300VAC surge for 5 seconds
Low no load power consumption of <0.5W
Built-in remote sense function
Built-in constant current limiting circuit
Built-in long life DC fan
Built-in cooling fan ON/OFF control
DC OK signal
Built-in remote ON/OFF control and 5V/0.3A standby output
Short circuit, overload, over voltage and over temperature protection
Low profile 1U, 41mm design
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB

Standards

TUV EN60601-1, IEC60601-1 approved

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies