Mean Well Embedded Switch Mode Power Supply SMPS, NFM-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 424-421Brand: Mean WellManufacturers Part No.: NFM-15-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

70mm

Width

48mm

Medical Approved

Yes

Depth

22mm

Minimum Temperature

-20°C

Weight

65g

Maximum Temperature

+70°C

Product details

NFM Series - Single Output Medical Grade Power Supply

PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1, IEC60601-1

Stock information temporarily unavailable.

BD 7.606

BD 7.606 Each (Exc. Vat)

BD 8.367

BD 8.367 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85

BD 7.606

BD 7.606 Each (Exc. Vat)

BD 8.367

BD 8.367 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.606
5 - 9BD 7.530
10 - 24BD 7.464
25 - 49BD 7.376
50+BD 6.908

Technical Document

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

70mm

Width

48mm

Medical Approved

Yes

Depth

22mm

Minimum Temperature

-20°C

Weight

65g

Maximum Temperature

+70°C

Product details

NFM Series - Single Output Medical Grade Power Supply

PCB mounting pins (NFM-20 Series)
Ultra-miniature size and light weight
Long life and high reliability
Energy saving power supply
Medical safety approvals EN60601-1, UL60601-1, IEC60601-1
Low leakage current <200μA
Adjustable output voltage (±10%)
Harmonic current compliance to EN 61000-3-2
EMC compliance to EN55011, EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1, IEC60601-1