Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
30 - 53 V dc
Power Rating
64.8W
Input Voltage Nominal
30 V dc
Output Current
0 - 2.7A
Series
NID65
Maximum Temperature
-30°C
Minimum Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
BD 5.406
BD 5.406 Each (Exc. Vat)
BD 5.947
BD 5.947 Each (inc. VAT)
MEAN WELL NID65 DC-DC Converter, 24V dc/ 0 - 2.7A Output, 30 - 53 V dc Input, 64.8W, -30°C Max Temp +85°C Min Temp
1
BD 5.406
BD 5.406 Each (Exc. Vat)
BD 5.947
BD 5.947 Each (inc. VAT)
MEAN WELL NID65 DC-DC Converter, 24V dc/ 0 - 2.7A Output, 30 - 53 V dc Input, 64.8W, -30°C Max Temp +85°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
30 - 53 V dc
Power Rating
64.8W
Input Voltage Nominal
30 V dc
Output Current
0 - 2.7A
Series
NID65
Maximum Temperature
-30°C
Minimum Temperature
+85°C
Country of Origin
China