MEAN WELL Battery Charger For Lead Acid 13.8V 40A with AC plug

Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid
Output Voltage
13.8V
Charge Current
40A
Plug Type
AC
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Number of Charge Stages
2/8
Weight
2.2kg
Dimensions
230 x 158 x 67mm
Country of Origin
Taiwan, Province Of China
Product details
600W Single Output Battery Charger
2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)
BD 221.204
BD 221.204 Each (Exc. Vat)
BD 243.324
BD 243.324 Each (inc. VAT)
1
BD 221.204
BD 221.204 Each (Exc. Vat)
BD 243.324
BD 243.324 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellChemistries Charged
Lead Acid
Output Voltage
13.8V
Charge Current
40A
Plug Type
AC
Number of Batteries Charged
1
Input Voltage
90 → 264V ac
Batteries Included
No
Number of Charge Stages
2/8
Weight
2.2kg
Dimensions
230 x 158 x 67mm
Country of Origin
Taiwan, Province Of China
Product details
600W Single Output Battery Charger
2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)