MEAN WELL LED Driver, 22 → 38V Output, 39.9W Output, 1.05A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 38V
Maximum Output Power
39.9W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP30
Voltage Rating
180 → 295V ac
Distrelec Product Id
30001991
Product details
40W Constant Current Dimmable LED Driver PCD-40 Series
The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.
AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty
Mean Well LED Drivers, Constant Current
BD 12.304
BD 12.304 Each (Exc. Vat)
BD 13.534
BD 13.534 Each (inc. VAT)
1
BD 12.304
BD 12.304 Each (Exc. Vat)
BD 13.534
BD 13.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
22 → 38V
Maximum Output Power
39.9W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP30
Voltage Rating
180 → 295V ac
Distrelec Product Id
30001991
Product details
40W Constant Current Dimmable LED Driver PCD-40 Series
The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.
AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty