MEAN WELL LED Driver, 34 → 57V Output, 39.9W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 777-2724Brand: MEAN WELLManufacturers Part No.: PCD-40-700BDistrelec Article No.: 30157287
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

34 → 57V

Maximum Output Power

39.9W

Output Current

700mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Distrelec Product Id

30157287

Country of Origin

Taiwan, Province Of China

Product details

40W Constant Current Dimmable LED Driver PCD-40 Series

The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.304

BD 12.304 Each (Exc. Vat)

BD 13.534

BD 13.534 Each (inc. VAT)

MEAN WELL LED Driver, 34 → 57V Output, 39.9W Output, 700mA Output, Constant Current Dimmable

BD 12.304

BD 12.304 Each (Exc. Vat)

BD 13.534

BD 13.534 Each (inc. VAT)

MEAN WELL LED Driver, 34 → 57V Output, 39.9W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.304
5 - 9BD 12.226
10 - 24BD 12.122
25+BD 11.798

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

34 → 57V

Maximum Output Power

39.9W

Output Current

700mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Distrelec Product Id

30157287

Country of Origin

Taiwan, Province Of China

Product details

40W Constant Current Dimmable LED Driver PCD-40 Series

The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more