MEAN WELL Switching Power Supply, PHP-3500-24, 24V dc, 145A, 3.48kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
145A
Power Rating
3.48kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
380mm
Width
141.4mm
Depth
60mm
Series
PHP-3500
Efficiency
95 (Typ.)%
Weight
4.5kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30230026
Country of Origin
Taiwan, Province Of China
BD 603.190
BD 603.190 Each (Exc. Vat)
BD 663.509
BD 663.509 Each (inc. VAT)
1
BD 603.190
BD 603.190 Each (Exc. Vat)
BD 663.509
BD 663.509 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 603.190 |
5 - 9 | BD 594.418 |
10 - 24 | BD 585.255 |
25 - 49 | BD 575.536 |
50+ | BD 565.284 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
145A
Power Rating
3.48kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
380mm
Width
141.4mm
Depth
60mm
Series
PHP-3500
Efficiency
95 (Typ.)%
Weight
4.5kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30230026
Country of Origin
Taiwan, Province Of China