MEAN WELL Switching Power Supply, PHP-3500-48, 48V dc, 73A, 3.504kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
73A
Power Rating
3.504kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
380mm
Width
141.4mm
Depth
60mm
Efficiency
96 (Typ.)%
Series
PHP-3500
Minimum Temperature
-30°C
Weight
4.5kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
BD 480.386
BD 480.386 Each (Exc. Vat)
BD 528.425
BD 528.425 Each (inc. VAT)
1
BD 480.386
BD 480.386 Each (Exc. Vat)
BD 528.425
BD 528.425 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 480.386 |
5 - 9 | BD 473.583 |
10 - 24 | BD 466.356 |
25 - 49 | BD 458.689 |
50+ | BD 450.604 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
73A
Power Rating
3.504kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
380mm
Width
141.4mm
Depth
60mm
Efficiency
96 (Typ.)%
Series
PHP-3500
Minimum Temperature
-30°C
Weight
4.5kg
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China